Alpha Wire SW2NA008 technical specifications.
| Color | Natural, Black |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® SW |
| Size | 6.35mm |
| Weight | 1lb |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire SW2NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.