Alpha Wire SW30NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PET, PTFE, Polytetrafluoroethylene, Teflon |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -268°C |
| Packaging | Bulk |
| Series | FIT® SW |
| Weight | 1lb |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW30NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.