
Alpha Wire SW31-NA008 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Color | Natural |
| Inside Diameter | 0.19mm |
| Lead Free | Lead Free |
| Length | 25foot |
| Material | PET, PTFE |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW31-NA008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.