
Alpha Wire SW33BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.5inch |
| Flammability Rating | UL VW-1 |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -268°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | SW |
| RoHS | Not Compliant |
Download the complete datasheet for Alpha Wire SW33BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
