Alpha Wire SW34NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 0.75inch |
| Flammability Rating | UL VW-1 |
| Length | 100foot |
| Material | PET, PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -268°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | SW |
| Weight | 5.4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW34NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.