
Alpha Wire SW41-BK005 technical specifications.
| Body Material | PE, Polyethylene |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.25inch |
| Lead Free | Lead Free |
| Length | 30.5m |
| Material | Polyethelene, Polyethylene |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Wire/Cable Diameter | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW41-BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
