
Alpha Wire SW42BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Diameter | 0.375inch |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -66°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SW |
| Size | 9.53mm |
| Weight | 2.2lb |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW42BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
