
Alpha Wire SW44-BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.62mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW44-BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
