Alpha Wire SW44BK008 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -66°C |
| Packaging | Bulk |
| Series | FIT® SW |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW44BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.