Alpha Wire SW45BK002 technical specifications.
| Color | Black |
| Diameter | 1inch |
| Length | 500foot |
| Material | Polyethylene, PE |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -66°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | SW |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW45BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.