
Alpha Wire SW45BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 0.84mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -66°C |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT® SW |
| Weight | 4.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW45BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
