Alpha Wire SW5 CL005 technical specifications.
| Type | Spiral Wrap Tubing |
| Color | Clear |
| Body Material | Polyethylene |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire SW5 CL005 to view detailed technical specifications.
No datasheet is available for this part.