
Alpha Wire SW51-BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Wire/Cable Diameter | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW51-BK005 to view detailed technical specifications.
No datasheet is available for this part.