
Alpha Wire SW52BK005 technical specifications.
| Package/Case | 100 |
| Color | Natural, Black |
| Inside Diameter | 9.5mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT® SW |
| Weight | 2.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW52BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.