
Alpha Wire SW52BK008 technical specifications.
| Color | Black, Natural |
| Lead Free | Lead Free |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Series | FIT® SW |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW52BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.