Alpha Wire SW6CL008 technical specifications.
| Color | Clear, Natural |
| Length | 25foot |
| Material | PVC, Polyvinyl, PE, Polyethylene |
| Max Operating Temperature | 88°C |
| Min Operating Temperature | -60°C |
| Packaging | Bulk |
| Series | FIT® SW |
| Size | 25.4mm |
| Weight | 1.2lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW6CL008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.