
Alpha Wire TFT-200-18-NA-005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Diameter | 1.07mm |
| Inside Diameter | 0.046inch |
| Lead Free | Lead Free |
| Length | 30.5m |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Thickness | 305um |
| Wire/Cable Diameter | 1.07mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT-200-18-NA-005 to view detailed technical specifications.
No datasheet is available for this part.
