This PTFE insulated wire features a body material of polytetrafluoroethylene and a natural color. The wire has an inside diameter of 1.07mm and an outside diameter of 0.07inch. It is available in a length of 1000 feet. The wire is part of the FIT TFT-200 series and is sold in a package quantity of one. The weight of the wire is 3 pounds.
Alpha Wire TFT-200-18 NA001 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Color | Natural |
| Inside Diameter | 1.07mm |
| Length | 1000foot |
| Material | PTFE, Polytetrafluoroethylene |
| Outside Diameter | 0.07inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FIT® TFT-200 |
| Size | 457.2mm |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT-200-18 NA001 to view detailed technical specifications.
No datasheet is available for this part.