
Alpha Wire TFT20026-NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Diameter | 450um |
| Inside Diameter | 0.45mm |
| Length | 30.5m |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Thickness | 229um |
| Wire/Cable Diameter | 0.45mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT20026-NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
