
Alpha Wire TFT250-7NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Clear, Natural |
| Inside Diameter | 3.76mm |
| Length | 30.5m |
| Material | PTFE |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.65mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT250-7NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.