Alpha Wire TFT25018-NA002 technical specifications.
| Color | Natural |
| Inside Diameter | 1.07mm |
| Length | 500foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25018-NA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.