Alpha Wire TFT25018-NATURAL-100 technical specifications.
| Color | Natural |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25018-NATURAL-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.