Alpha Wire TFT25024-NA001 technical specifications.
| Color | Natural |
| Inside Diameter | 0.55mm |
| Length | 304.8m |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT25024-NA001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.