Alpha Wire TFT2502NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 6.68mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Standard |
| Outside Diameter | 0.318inch |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FIT® TFT-250 |
| Size | 50.8mm |
| Weight | 1.3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT2502NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.