Alpha Wire TFT2505NA005 technical specifications.
| Body Material | PTFE, Polytetrafluoroethylene |
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 4.73mm |
| Length | 100foot |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -75°C |
| Mount | Standard |
| Outside Diameter | 0.236inch |
| Reach SVHC Compliant | No |
| Series | FIT® TFT-250 |
| Size | 127mm |
| Weight | 1lb |
| Wire/Cable Diameter | 4.73mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TFT2505NA005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.