Alpha Wire TY2001YL270 technical specifications.
| Color | Yellow |
| Max Operating Temperature | 500°C |
| Min Operating Temperature | -130°C |
| Package Quantity | 1 |
| Thickness | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire TY2001YL270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.