
This 3-conductor cable features a black color, copper conductor material, and a polyethylene jacket. It has a current rating of 150A and a voltage rating of 600V. The cable is available in 1000 units and has a diameter of 30.404mm. It is RoHS compliant but not Reach SVHC compliant. The cable is designed for use in applications requiring high current and voltage transmission.
Alpha Wire V16001BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Current Rating | 150A |
| Jacket Material | PE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 30.404mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.44lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16001BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
