
Alpha Wire V16006BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 1.017inch |
| Insulation Diameter | 1.017inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.086inch |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | V |
| Voltage | 1kV |
| Voltage Rating | 600V |
| Weight | 83lb |
| Wire/Cable Gauge | 6AWG |
| Wire/Cable Type | Multi-Conductor, Round |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16006BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
