
Alpha Wire's V16008BK005 is a 8AWG multi-conductor cable with a voltage rating of 600V and a length of 100ft. It features a black color and a copper conductor material. The cable has a diameter of 0.92inch and an insulation diameter of 0.92inch, with an insulation material of PVC and a thickness of 0.086inch. It is approved by UL and CSA and is available in a spool packaging with a quantity of one. The cable is suitable for use in applications requiring high voltage and current carrying capacity.
Alpha Wire V16008BK005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.92inch |
| Insulation Diameter | 0.92inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.086inch |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | V |
| Voltage | 1kV |
| Voltage Rating | 600V |
| Weight | 62lb |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Multi-Conductor, Round |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16008BK005 to view detailed technical specifications.
No datasheet is available for this part.
