Alpha Wire V16012BK199 technical specifications.
| Capacitance | 26pF |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 16.078mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16012BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.