
Alpha Wire V16016BK199 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 13.59mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | V1601 |
| Stranding | 26 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16016BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
