
This 600V rated cable features three copper conductors and a polyethylene jacket. It is available in 1000-unit packages and has an outside diameter of 38.532mm. The cable is not Reach SVHC compliant, but is compliant with RoHS regulations. It is designed for use in a variety of applications where high voltage and reliability are required.
Alpha Wire V16030BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PE |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 38.532mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.49lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16030BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
