
Alpha Wire V16110BK005 technical specifications.
| Approvals | UL, CSA |
| Diameter | 0.88inch |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Stranding | 105X30 |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16110BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.