
Alpha Wire V16112BK199 technical specifications.
| Capacitance | 26pF |
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 100foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 19.81mm |
| Package Quantity | 1000 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | V1611 |
| Stranding | 65 x 30 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 292lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16112BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.