
Alpha Wire V16116BK003 technical specifications.
| Color | Black |
| Length | 250foot |
| Number of Conductors | 5 |
| Outside Diameter | 0.717inch |
| Shielding | Shielded |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16116BK003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.