Alpha Wire V16302BK001 technical specifications.
| Color | Black |
| Length | 1000foot |
| Weight | 1lb |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16302BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.