
Alpha Wire V16306BK199 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | XLPE |
| Jacket Material | PVC |
| Length | 100foot |
| Number of Conductors | 3 |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16306BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.