Alpha Wire V16312BK199 technical specifications.
| Color | Black |
| Length | 100foot |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Weight | 1lb |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire V16312BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.