Alpha Wire XS10021/2 technical specifications.
| Type | Tubing |
| Style | Straight |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire XS10021/2 to view detailed technical specifications.
No datasheet is available for this part.