This Alpha Wire product features a PVC insulated wire with a 12.7mm inside diameter and 30.5m length. The wire is black in color and has a UL VW-1 flammability rating. It operates within a temperature range of -20°C to 105°C. The wire is available in a single package quantity and is packaged on a spool. This product is RoHS compliant but not Reach SVHC compliant.
Alpha Wire Z411/2BK005 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 12.7mm |
| Length | 30.5m |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire Z411/2BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.