This wire features a black PVC insulation with a flammability rating of UL VW-1. It has an inside diameter of 12.7mm and a width of 50.8mm. The operating temperature range is between -20°C and 105°C.
Alpha Wire Z411/2BK008 technical specifications.
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 12.7mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire Z411/2BK008 to view detailed technical specifications.
No datasheet is available for this part.