Alpha Wire Z4113/4BK005 technical specifications.
| Body Material | PVC |
| Package/Case | 100 |
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 44.4mm |
| Length | 30.5m |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FIT® Zipper Tubing™ ZIP-41 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire Z4113/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.