Alpha Wire Z411INBK008 technical specifications.
| Color | Black |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 25.4mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Width | 90.5mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire Z411INBK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.