Alpha Wire ZIP-GRP-2 technical specifications.
| Type | Sleeving |
| Color | Black |
| Body Material | Polyester Webbed |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Alpha Wire ZIP-GRP-2 to view detailed technical specifications.
No datasheet is available for this part.