Alpha Wire ZIP411/2BK008 technical specifications.
| Approvals | UL |
| Color | Black |
| Material | PVC, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP411/2BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.