
Alpha Wire ZIP4111/2BK008 technical specifications.
| Approvals | UL |
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Inside Diameter | 38.1mm |
| Length | 7.6m |
| Material | PVC, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP4111/2BK008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
