
Alpha Wire ZIP4111/4BK005 technical specifications.
| Approvals | UL |
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 31.7mm |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Size | 6.35mm |
| Weight | 8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP4111/4BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
