
Alpha Wire ZIP4121/4BK005 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 57.1mm |
| Length | 30.5m |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP4121/4BK005 to view detailed technical specifications.
No datasheet is available for this part.
