
Alpha Wire ZIP4121/4BK008 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Inside Diameter | 57.1mm |
| Length | 7.62m |
| Material | PVC, Polyvinyl |
| Reach SVHC Compliant | No |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire ZIP4121/4BK008 to view detailed technical specifications.
No datasheet is available for this part.
