Alpha3 Manufacturing DBCFDFSB25E3 technical specifications.
| Mount | Panel |
| Number of Contacts | 25 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Alpha3 Manufacturing DBCFDFSB25E3 to view detailed technical specifications.
No datasheet is available for this part.